PDP SEO Portlet

6123215-1

Conn Card Edge PL 150 POS 0.6mm Solder ST SMD Tray

Manufacturer:TE Connectivity
Product Category: Connectors, Card Edge Connectors
Avnet Manufacturer Part #: 6123215-1
Secondary Manufacturer Part#: 6123215-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Gold
Gold
260
Surface Mount
0.6000 mm
50.5 x 5.8 x 5.05 mm
5.05 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 107 Weeks
Price for: Each
Quantity:
Min:600  Mult:600  
USD $: