PDP SEO Portlet

6123000-5

Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6123000-5
Secondary Manufacturer Part#: 6123000-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Tyco Electronics 0.8mm FH surface-mount connectors are designed for parallel board stacking applications using subminiature connectors to meet today’s electronic industry requirements for high density packaging.

  • For parallel board stacking applications
  • High density packaging on 0.8 [.031] centerline spacing
  • Available sizes from 40 to 200 positions (in 20 position increments)
  • Board stacking heights available from 5 [.197] to 16 [.630] (in 1 [.039] increments)
  • Bellows type spring contacts are resistant to scooping and stubbing during mating and unmating
  • Positioning bosses for proper on-board orientation
  • Available packaged on“tape-and-reel” for automatic placement per EIA standards
  • Recognized under the Component Program of Underwriter Laboratories Inc.

Technical Attributes

Find Similar Parts

Description Value
Straight
Beryllium Copper
Gold
Solder
0.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$7.47812
3600+
$6.68547
6000+
$5.82
10800+
$5.79
25200+
$5.76