PDP SEO Portlet

61177-2

Quick Disconnect Terminal 12-18AWG RCP 15.24mm Pre-Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61177-2
Secondary Manufacturer Part#: 61177-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .250 sizes Tab-Lok Flags
  • Flag Receptacles, Non-Insulation Support
  • Style : A
  • Tab Fit : .032, 0.81
  • Available in 18-14 AWG wire ranges
  • Receptacles mate with .016 and .041 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specification

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Pre-Tin
15.24 mm
15.24 mm
5.16 mm²
18 to 12, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:20000  Mult:20000  
USD $:
20000+
$0.1054
40000+
$0.09362
60000+
$0.08524
100000+
$0.07844
500000+
$0.07372