PDP SEO Portlet

6116202-1

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6116202-1
Secondary Manufacturer Part#: 6116202-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6116202-1 is a 8P8C 1-port vertical RJ45 Modular Jack with gold-plated phosphor bronze contacts. This jack comes with black thermoplastic housing and tin-plated solder tail. The comprehensive single port modular jack product portfolio has been designed to meet the diverse design requirements of the data communications market. The product portfolio, which includes right angle jacks, specifically suits applications that require performance in voice, data and high-speed networking.

  • Standardization for network connections
  • Ease of use
  • Designed for direct mounting on PC boards
  • Designed for ease of soldering and board cleaning
  • Copper zinc alloy shielding
  • 750 mating cycles Durability
  • UL94V-0 Flammability rating
  • 1.5A Maximum current rating
  • 150VAC Maximum voltage rating

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  3104.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:29  Mult:1  
USD $:
29+
$3.45247
1000+
$3.14217
5000+
$2.85882
10000+
$2.81835
20000+
$2.73732