PDP SEO Portlet

61134-3

PCB Terminal, 2.8mm x 0.51mm, 0.11" x 0.02"", Brass, 4.1 mm, Tin, 110 Series"

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61134-3
Secondary Manufacturer Part#: 61134-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
265
Tin Over Copper
4.19 mm
12.7 x 4.19 mm
12.7 mm
1.41 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.12958
3000+
$0.1242
6000+
$0.12015
11000+
$0.11528
50000+
$0.1026