PDP SEO Portlet

61116-6

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61116-6
Secondary Manufacturer Part#: 61116-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Phosphor Bronze
Gold
Pin
Gold
Cable Mount
20.45 x 3.56 x 3.35 mm
No
Crimp
24 to 18, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 102 Weeks
Price for: Each
Quantity:
Min:32000  Mult:32000  
USD $:
32000+
$0.99
128000+
$0.985
1024000+
$0.98
2016000+
$0.975
4032000+
$0.97