PDP SEO Portlet

61070-1

Quick Disconnect Terminal 18-22AWG RCP 10.92mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 61070-1
Secondary Manufacturer Part#: 61070-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
10.92 mm
10.92 mm
1.41 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 88 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.07463
48000+
$0.0663
72000+
$0.06036
120000+
$0.0585
504000+
$0.0582