PDP SEO Portlet

609-1041LF

Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 609-1041LF
Secondary Manufacturer Part#: 1658526-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 1658526-5 is a 10-way 2-row Female Ribbon Cable Socket with gold-plated beryllium copper contacts and IDC/IDT termination. This 609 series connector comes with blue glass-filled thermoplastic housing and accepts 30 to 28AWG solid or stranded, PVC insulated ribbon cable.

  • Military and centre polarization
  • UL94V-0 Flammability rating
  • 1A Current rating
  • 1 x 10?O at 500VDC Insulation resistance
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Gold
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:91  Mult:1  
USD $:
91+
$5.77866
5000+
$5.03474
10000+
$4.76218
20000+
$4.64008
40000+
$4.5784