PDP SEO Portlet

60894-1

Quick Disconnect Terminal 18-22AWG F 19.15mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60894-1
Secondary Manufacturer Part#: 57AC7908
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
19.15 mm
19.15 mm
2.26 mm²
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 227 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.753
10+
$0.58
25+
$0.525
100+
$0.503
500+
$0.455
1000+
$0.437
2500+
$0.423