PDP SEO Portlet

60798-4

Crimp Terminal 14-18AWG F 19.94mm 4.57mm Tin Strip on Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60798-4
Secondary Manufacturer Part#: 60798-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SHUR-PLUG terminals and SHUR-PLUG Receptacle terminals that are specifically designed for wiring harnesses used in the truck, bus, marine and off-highway vehicle marketplace. SHUR-PLUG terminals are available in .156 and .180 diameters that accept wire ranging from 24–5 AWG gage. They are available with or without insulation support barrels with various part numbers available for post overmolding and one specifically designed for a weld connection. SHUR-PLUG terminals are manufactured in brass material with tin or tin over nickel plating options available.

Tab Receptacle terminals are available to mate to industry standard and customer specific tab applications. They accept tab thicknesses ranging from .010–.060 in widths ranging from .025–.250. They accept wire ranging from 26–14 AWG and are available with or without insulation support barrels. Tab Receptacles are manufactured in brass and beryllium copper material with tin and gold plated versions

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
4.57 mm
19.94 x 4.57 mm
19.94 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.15197
24000+
$0.1511
48000+
$0.15033
96000+
$0.14956
192000+
$0.1488