PDP SEO Portlet

60774-2

Spade Terminal 18AWG to 14AWG M4 Tin

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60774-2
Secondary Manufacturer Part#: 60774-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands and butted together into a tight seam.

Technical Attributes

Find Similar Parts

Description Value
Brass
0.8 to 2 mm²
Tin
-40 to 110 °C
Tin
7.52 mm
19.05 x 7.52 mm mm
19.05 mm
60774
4 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  96000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:12000  Mult:12000  
USD $:
12000+
$0.09485
36000+
$0.08451
60000+
$0.08408
108000+
$0.08366
504000+
$0.08323