PDP SEO Portlet

60774-1

Spade Terminal 18AWG to 14AWG M4

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60774-1
Secondary Manufacturer Part#: 60774-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This open barrel rings and spades are manufactured in strip form and supplied on reels for Automachine termination. In the standard “F” crimp configuration, the open barrel consists of two “U” shaped wings that are crimped around the conductor strands

Technical Attributes

Find Similar Parts

Description Value
Brass
0.8 to 2 mm²
-40 to 110 °C
7.52 mm
19.05 x 7.52 mm mm
19.05 mm
60774
4.16 mm
18 to 14, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.13813
48000+
$0.13066
72000+
$0.12722
120000+
$0.12396
504000+
$0.12086