PDP SEO Portlet

60619-1

Contact, Commercial MATE-N-LOK Series, Socket, Crimp, 14 AWG, Tin Lead Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60619-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 60619-1 is an open barrel Socket with tin-plated brass contacts and crimp termination and is used with commercial MATE-N-LOK housings. The contacts with "Clean" design contact-no sharp projections to impede insertion or damage housings.

  • Keying plug
  • Fully polarized nylon housings
  • 250V Operating voltage
  • 20 to 14AWG Wire range
  • -55 to 105°C Temperature range

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  68
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 18 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.09399
1000+
$0.09399
SubTotal:
$93.99