PDP SEO Portlet

60573-1

Quick Disconnect Terminal 20-24AWG RCP 15mm 5.6mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60573-1
Secondary Manufacturer Part#: 98B5157
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
5.6 mm
15 x 5.6 mm
15 mm
2.41 mm²
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 136 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.141