PDP SEO Portlet

60443-2

Quick Disconnect Terminal Tab 15.88mm 7.5mm Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60443-2
Secondary Manufacturer Part#: 60443-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
7.5 mm
15.88 x 7.5 mm
15.88 mm
3.84 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 175 Weeks
Price for: Each
Quantity:
Min:600  Mult:1  
USD $:
600+
$0.24226
1500+
$0.23322
3000+
$0.2241
5900+
$0.21598
11800+
$0.21169