PDP SEO Portlet

60435-1

Quick Disconnect Terminal 16-20AWG F 19.05mm 5.59mm Pre-Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60435-1
Secondary Manufacturer Part#: 60435-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FASTIN-FASTON connectors offer the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multiposition and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated.

Receptacles and tabs in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Wiring harnesses prefabricated with male or female connectors can be easily connected to mating counterparts, even if manufacturing occurred at a different site. Any application of this technology leads to essential time savings in final assembly.

  • Used for single and multiple connections
  • Receptacle available for 4.8mm size (0.187 Series)
  • Receptacles mate with 0.41mm thick tabs

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Pre-Tin
5.59 mm
19.05 x 5.59 mm
19.05 mm
1.95 mm²
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:100000  Mult:100000  
USD $:
100000+
$0.20656
1000000+
$0.18928
2000000+
$0.1816
4000000+
$0.17393
8000000+
$0.17073