PDP SEO Portlet

60394-1

Ring Tongue Terminal 16-20AWG 19.4mm 8.68mm Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60394-1
Secondary Manufacturer Part#: 60394-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
8.68 mm
19.4 x 8.68 mm
19.4 mm
4.82 mm
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:14000  Mult:14000  
USD $:
14000+
$0.10683
28000+
$0.09801
56000+
$0.09751
112000+
$0.09701
504000+
$0.09652