PDP SEO Portlet

603503-3

Splice Terminal 14-16AWG 36.51mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 603503-3
Secondary Manufacturer Part#: 603503-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Copper
Tin
-55 to 125 °C
Tin
36.51 mm
36.51 mm
16 to 14, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$2.36113
150+
$2.26619
300+
$2.173
600+
$2.08334
1200+
$2.03794