PDP SEO Portlet

60325-2

Ring Tongue Terminal 19-23AWG Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60325-2
Secondary Manufacturer Part#: 60325-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMPLIVAR ring tongue terminals are designed to terminate copper and/or aluminum magnet wire.

Terminals are insulation displacing; therefore, magnet wires do not require a separate prestripping operation.

The unique wire barrel design, with serrations and burrs, produces a superior metal-to-metal compression crimp with excellent tensile strength.

Terminals are available in a variety of ring tongue, FASTON straight, flag and stator receptacles and tab quick-disconnect style terminals.

Direct connection to magnet wire eliminates the need for separate stranded wire terminal connection to input/output devices.

Matched with AMP automated application tooling allows high production rates for strip form terminals. 0.574-0.912mm2 wire range. 5mm hole diameter.

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
4.82 mm
23 to 19, 23 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.12113
10000+
$0.1173
15000+
$0.11205
30000+
$0.10998
60000+
$0.10779