PDP SEO Portlet

60322-2

Ring Tongue Terminal 16-20AWG 17.65mm 7.62mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60322-2
Secondary Manufacturer Part#: 60322-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

AMPLIVAR magnet wire terminals are designed to terminate copper and/or aluminum magnet wire.

Terminals are insulation displacing; therefore, magnet wires do not require a separate prestripping operation

The unique wire barrel design, with serrations and burrs, produces a superior metal-to-metal compression crimp with excellent tensile strength.

Terminals are available in a variety of ring tongue, FASTON straight, flag and stator receptacles and tab quick-disconnect style terminals.

Direct connection to magnet wire eliminates the need for separate stranded wire terminal connection to input/output devices. Matched with AMP automated application tooling allows high production rates for stripform terminals.

  • Wire Size Range 20–16 AWG [0.813–1.29 mm]
  • Ring tongue terminals available for 2 to 3/8 stud diameters
  • FASTON Tab terminals accept .125 [3.18], .187[4.75] and .250 [6.35] receptacle terminals
  • FASTON Receptacle terminals accept .187 [4.75] and .250 [6.35] tabterminals
  • FASTON Stator Receptacle accept .250 x .032 [6.35 x0.81] tab terminal
  • Pin receptacle terminals accept .062 [1.57] and .090[2.29] diameter pins

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.62 mm
17.65 x 7.62 mm
17.65 mm
4.16 mm
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.13522
10000+
$0.12972
15000+
$0.1242
25000+
$0.10732
50000+
$0.0948