PDP SEO Portlet

60284-2

Quick Disconnect Terminal M 13.84mm 6.35mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60284-2
Secondary Manufacturer Part#: 60284-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.35 mm
13.84 x 6.35 mm
13.84 mm
2.64 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:40000  Mult:40000  
USD $:
40000+
$0.1386
80000+
$0.1379
280000+
$0.1372
560000+
$0.1365
1120000+
$0.1358