PDP SEO Portlet

60253-2

Quick Disconnect Terminal 12-16AWG RCP 19.05mm 7.49mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60253-2
Secondary Manufacturer Part#: 01P1448
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

FASTIN-FASTON connectors offer the advantage of the FASTON receptacles technology in multiple applications. In wiring harnesses, they are mainly used as multiposition and coupling connectors. Up to 8 position connectors can be mated in one operation with a maximum of 20 leads terminated.

Receptacles and tabs in this version comply fully with the FASTON receptacles product technology. The only difference is the addition of a locking lance, which helps ensure firm retention of contacts when snapped into housings. Wiring harnesses prefabricated with male or female connectors can be easily connected to mating counterparts, even if manufacturing occurred at a different site. Any application of this technology leads to essential time savings in final assembly.

  • Used for multiple connections
  • Receptacles and tabs available for 6.3mm size (0.250 series)
  • Receptacles mate with 0.8mm thick tabs
  • IEC 60335-1, Glow Wire 750° No Flame housings available

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
7.49 mm
19.05 x 7.49 mm
19.05 mm
5.16 mm²
16 to 12, 16 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 188 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: