PDP SEO Portlet

60123-2

Ring Tongue Terminal 20-26AWG 14.35mm 6.35mm Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60123-2
Secondary Manufacturer Part#: 60123-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
6.35 mm
14.35 x 6.35 mm
14.35 mm
3.5 mm
26 to 20, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:24000  Mult:24000  
USD $:
24000+
$0.09934
48000+
$0.08251
72000+
$0.07254
120000+
$0.06306
504000+
$0.06111