PDP SEO Portlet

60118-1

Quick Disconnect Terminal 12-18AWG RCP 16.12mm 3.81mm Pre-Tin Strip

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60118-1
Secondary Manufacturer Part#: 50AC8657
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Full line of premier, budget, LIF, moldable and hermetic uninsulated receptacles
  • Straight, right-angle and receptacle and tab combinations available
  • Receptacles available in .110 sizes
  • Style : A
  • Tab Type : 1
  • Insulation Diameter : .060 - .100, 1.52 - 2.54
  • Available in 22-18 AWG wire ranges
  • Receptacles mate with .016 and .041 thick tabs
  • Available with or without secondary wire support
  • Base materials brass, phosphor bronze and steel available
  • Tin, silver and nickel plated products available
  • Products designed and manufactured to meet UL 310 specifications
  • Products designed and manufactured to meet CSA C22.2 specification

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Pre-Tin
3.81 mm
16.12 x 3.81 mm
16.12 mm
1.13 mm²
18 to 12, 18 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.109
25+
$0.087
100+
$0.08
250+
$0.075
500+
$0.072
1000+
$0.069
2500+
$0.065