PDP SEO Portlet

60080-2

Quick Disconnect Terminal M/M 8.89mm 8mm Tin Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60080-2
Secondary Manufacturer Part#: 60080-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

There are variety of FASTON tabs in an assortment of configurations. The product line includes various weld type tabs, stud mounted tabs and wire crimp tabs. Also included in the product offering are high temperature tabs and test tabs.

The TE high-temperature tab is designed to crimp to heating element wire. The tab end protrudes through a ceramic/high-temperature housing for mating with either a standard 250 FASTON receptacle.

Technical Attributes

Find Similar Parts

Description Value
Brass
Tin
Tin
8 mm
8.89 x 8 mm
8.89 mm
5.16 mm²

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1  
USD $:
1000+
$0.1831
2000+
$0.15594
4000+
$0.15255
8000+
$0.14972
16000+
$0.14675