PDP SEO Portlet

60017-3

Crimp Terminal 16-20AWG F 17.91mm 4.95mm Strip on Reel

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 60017-3
Secondary Manufacturer Part#: 60017-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This full selection of AMP open barrel pins, receptacles and tab receptacle terminals that are specifically designed to terminate various stranded and solid wire ranges for customer specific application requirements.

SHUR-PLUG terminals and SHUR-PLUG Receptacle terminals that are specifically designed for wiring harnesses used in the truck, bus, marine and off-highway vehicle marketplace. SHUR-PLUG terminals are available in .156 and .180 diameters that accept wire ranging from 24–5 AWG gage. They are available with or without insulation support barrels with various part numbers available for post over molding and one specifically designed for a weld connection. SHUR-PLUG terminals are manufactured in brass material with tin or tin over nickel plating options available.

  • SHUR-PLUG terminals and Receptacle terminals are available in .156 diameters.
  • Precision formed, strip-fed pins, receptacles and tab receptacle terminals terminated in AMP automatic machines for high production rates per hour
  • Type : A
  • Wire Range (AWG - mm2) : 20 - 16, 0.6 - 1.4
  • Insulation Size : .100 - .140, 2.54 - 3.56
  • Thickness : .016, 0.41
  • Material : Brass

Technical Attributes

Find Similar Parts

Description Value
Brass
4.95 mm
17.91 x 4.95 mm
17.91 mm
20 to 16, 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.18592
10000+
$0.17526
20000+
$0.17145
40000+
$0.16828
80000+
$0.16494