PDP SEO Portlet

6-87756-8

Contact, AMPMODU Mod IV, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Product Category: Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: 6-87756-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6-87756-8 is a crimp Receptacle Contact with copper alloy body, gold-plating. 26 to 22AWG wire. This crimp receptacle contact is suitable for use with Mod IV series connectors.

  • 3A Contact current rating
  • 12mΩ Termination resistance
  • 250VAC Operating voltage
  • 5000MΩ Insulation resistance
  • 30µ" Plating thickness of contact mating area
  • Rugged
"

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536904000
Schedule B: 8536904000
In Stock :  48,000
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks ,4 days
Price for: Each
Quantity:
Min:1000  Mult:1000  
Need More?
USD $:
$ 0.29347
1000+
$0.29347
100000+
$0.2626
250000+
$0.2522
500000+
$0.2509
1000000+
$0.2496
SubTotal:
$293.47