PDP SEO Portlet

6-87756-7

Contact, AMPMODU Mod IV, Socket, Crimp, 22 AWG, Gold Plated Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-87756-7
Secondary Manufacturer Part#: 52K3819
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 6-87756-7 is a socket Crimp Contact made of copper-tin-phosphor bronze (Cu-Sn-Ph Bz) with gold plated finish. The standard pressure contact with insulation support. It accepts 26 to 22AWG wire size. This contact is suitable for AMPMODU Mod IV receptacle housing.

  • 12mO Termination resistance
  • 250VAC Operating voltage
  • 750V Dielectric withstanding voltage
  • 5000MO Insulation resistance
  • 3A Contact current rating

Technical Attributes

Find Similar Parts

Description Value
Straight
0.12 to 0.4 mm²
Wire to Board Housing
Copper-Tin|Phosphor Bronze
Gold
Power|Signal
Receptacle
Tin Over Nickel
12 mOhm
3 A
Cable Mount
-65 to 105 °C
0.76 um
11.3 x 2.03 mm mm
AMPMODU
No
Crimp
26 to 22, 26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 178 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.36