PDP SEO Portlet

6-747846-9

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-747846-9
Secondary Manufacturer Part#: 6-747846-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Phosphor Bronze
Gold
Receptacle
Tin
265
Through Hole
-55 to 105 °C
2.7500 mm
18.79 mm
53.03 x 18.79 x 12.54 mm
12.54 mm
53.03 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:325  Mult:325  
USD $:
325+
$6.75233
650+
$4.99174
1300+
$3.8315
2600+
$3.21091
5200+
$2.88172