6-520314-2
Conn FFC Connector SKT 12 POS 2.54mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Socket | ||
| Phosphor Bronze | ||
| Tin | ||
| Black | ||
| 265 | ||
| Through Hole | ||
| 2.5400 mm | ||
| 8.96 mm | ||
| 35.38 x 8.96 x 4.83 mm | ||
| 4.83 mm | ||
| 35.38 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |