PDP SEO Portlet

6-5174681-7

Conn D-Subminiature RCP 68 POS 2.54mm Solder ST Thru-Hole 68 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-5174681-7
Secondary Manufacturer Part#: 6-5174681-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Straight
Phosphor Bronze
Gold
Receptacle
265
Through Hole
-55 to 105 °C
2.5400 mm
7.3 mm
53.22 x 7.3 x 7.7 mm
7.7 mm
53.22 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 124 Weeks
Price for: Each
Quantity:
Min:1008  Mult:1008  
USD $: