6-5173280-8
Conn D-Subminiature HDR 96 POS 2.54mm Solder ST Thru-Hole 96 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| 2.5400 mm | ||
| 7.3 mm | ||
| 73.66 x 7.3 x 9.3 mm | ||
| 9.3 mm | ||
| 73.66 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |