PDP SEO Portlet

6-440129-2

Conn Housing RCP 2 POS 2mm Crimp ST Cable Mount Bag

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-440129-2
Secondary Manufacturer Part#: 6-440129-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon 66
Straight
Receptacle
Black
Cable Mount
2.0000 mm
6.9 mm
5.8 x 6.9 x 4.5 mm
4.5 mm
5.8 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907060
In Stock :  0
Additional inventory
Factory Lead Time: 75 Weeks
Price for: Each
Quantity:
Min:36000  Mult:36000  
USD $:
36000+
$0.02117
72000+
$0.01718
108000+
$0.01597
252000+
$0.01589
504000+
$0.01581