PDP SEO Portlet

6-390113-1

Conn SO DIMM Socket SKT 144 POS 0.8mm Solder RA SMD T/R

Manufacturer:TE Connectivity
Product Category: Connectors, Socket Connectors
Avnet Manufacturer Part #: 6-390113-1
Secondary Manufacturer Part#: 6-390113-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Plastic
Right Angle
Copper Alloy
Gold
Receptacle
260
Surface Mount
-55 to 85 °C
0.8000 mm
29.9 mm
69.9 x 29.9 x 5.2 mm
5.2 mm
69.9 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  800.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 47 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$7.06399
5000+
$4.82453
10000+
$4.80004
20000+
$4.77555
40000+
$4.75106