6-353293-9
Conn IDC Connector RCP 19 POS 1.5mm IDT ST Cable Mount Bag/Box
Manufacturer:TE Connectivity
Product Category:
Uncategorized
Avnet Manufacturer Part #: 6-353293-9
Secondary Manufacturer Part#: 6-353293-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Tin | ||
| Receptacle | ||
| Blue | ||
| Cable Mount | ||
| -30 to 105 °C | ||
| 1.5000 mm | ||
| 6 mm | ||
| 30 x 6 x 3.6 mm | ||
| 3.6 mm | ||
| 30 mm | ||
| IDT |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |