PDP SEO Portlet

6-292171-2

Conn Wire to Board HDR 2 POS 2mm Solder ST SMD Tube

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-292171-2
Secondary Manufacturer Part#: 6-292171-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The AMP CT connectors are a miniature wire-to-board and wire-to-wire interconnect solution.

The AMP CT connector series has proven performance in its harness making capability. A variety of harness-making machines are available ranging from hand tools for low volume production to high-speed automatic crimping machines for medium to high volume productions. AMP high-speed automatic crimping machines are easy to operate, eliminating the need for tedious work of changing parts inside the equipment to adapt to changes in harness styles. Two types of housings are available, including Crimp and Mass Terminated (MT), which are preloaded with insulation displacement contacts. The box or shrouded headers are highly resistant to scooping at mating/unmating.

  • SMT Std Type - Vertical Mount w/ Boss
  • 2 kinds of termination method: IDC, Crimp
  • Tin Plating
  • Discrete wire interconnect
  • Circuits range from 2-15 single row, 8-30 dual row
  • AWG 22~30
  • Kinks for self-retention on boards
  • RoHS compliant
  • Many components are recognized under the component program of Underwriters Laboratories Inc.
  • Certified by Canadian Standards Association

Technical Attributes

Find Similar Parts

Description Value
PPS (Polyphenylene Sulfide)
Straight
Brass
Pre-Tin
Header
Natural
Tin
245
Surface Mount
2.0000 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8537109170
Schedule B: 8537109060
In Stock :  0
Additional inventory
Factory Lead Time: 145 Weeks
Price for: Each
Quantity:
Min:24000  Mult:80  
USD $:
24000+
$0.7921
25040+
$0.7881
50000+
$0.7841
100000+
$0.7801
250000+
$0.7761