6-1971793-4
AMP6-1971793-4
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 6-1971793-4
Secondary Manufacturer Part#: 6-1971793-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide 66 | ||
| Straight | ||
| Plug | ||
| Yellow | ||
| Cable Mount | ||
| 6 POS | ||
| 1 | ||
| -30 to 105 °C | ||
| 2.5000 mm | ||
| 10.4 mm | ||
| 5.88 mm | ||
| 15.7 mm | ||
| Housing | ||
| 50, 50 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |