PDP SEO Portlet

6-174218-3

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-174218-3
Secondary Manufacturer Part#: 6-174218-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
PBT (Polybutylene Terephthalate)
Right Angle
Phosphor Bronze
Gold
Header
240
Through Hole
2.5400 mm
17.27 mm
41.79 x 17.27 x 7.8 mm
7.8 mm
41.79 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4368  Mult:4368  
USD $:
4368+
$12.16599
8736+
$10.48556
13104+
$10.43234
26208+
$10.37911
52416+
$10.32588