6-1734857-5
PCI EXP STRADDLE 64P BLK 30U"
Manufacturer:TE Connectivity
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: 6-1734857-5
Secondary Manufacturer Part#: 6-1734857-5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Card Edge | ||
| 1.57 mm | ||
| Polyamide 9T | ||
| Straight | ||
| Phosphor Bronze | ||
| Solder | ||
| 64 POS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |