PDP SEO Portlet

6-1624113-2

Wirewound Inductor, 560 nH, 1.9 Ohm, ± 5%, 340 MHz, 230 mA, 0805 [2012 Metric]

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-1624113-2
Secondary Manufacturer Part#: 6-1624113-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Ceramic
230 mA
1.9 Ohm
560 nH
5
0805 [2012 Metric]
Unshielded
1.52 mm
2.29 mm
36502A Series
1.73 mm
340 MHz

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.18716
20000+
$0.1731
40000+
$0.16988
80000+
$0.16678
160000+
$0.16316