PDP SEO Portlet

6-1609966-4

Manufacturer:TE Connectivity
Product Category: Filters, Power Line Filters
Avnet Manufacturer Part #: 6-1609966-4
Secondary Manufacturer Part#: 6-1609966-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
3 A
DIN Rail
50|60 Hz
-25 to 85 °C
62 x 39 x 51 mm
Industrial
KES
Quick Connect
EMI Filter
520 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8548000000
Schedule B: 8548001000
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:2  Mult:1  
USD $:
2+
$56.97382
7+
$54.786
13+
$52.5825
25+
$50.615
50+
$48.63632