PDP SEO Portlet

6-1589474-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-1589474-2
Secondary Manufacturer Part#: 6-1589474-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
0.61 m
Beryllium Copper
Gold
Plug
265
-200 to 200 °C
Crimp
30 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544429090
Schedule B: 8544420000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $: