6-1437719-9
Conn Circular Socket 4 POS Solder ST Panel Mount 4 Terminal Single Port
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: 6-1437719-9
Secondary Manufacturer Part#: 6-1437719-9
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Brass | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Gold | ||
| 240 | ||
| 60 V | ||
| 3 A | ||
| Panel Mount | ||
| 4 | ||
| 1 | ||
| 4 | ||
| -40 to 80 to 80 °C | ||
| 15 mm | ||
| 15 x 13 mm | ||
| 13 mm | ||
| 1437719 | ||
| No | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536695050 |