PDP SEO Portlet

6-1437719-6

Conn Shielded Circular Subminiature SKT 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-1437719-6
Secondary Manufacturer Part#: 6-1437719-6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
3Signal
Header
240
Through Hole
-40 to 85 °C
15 mm
15 x 13 mm
13 mm
No
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 173 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$26.61644
500+
$23.0946
1000+
$18.30667
5000+
$16.24837
10000+
$14.94872