PDP SEO Portlet

6-1437651-2

Conn Barrier Terminal Block 2 POS 9.53mm Solder Right Angle Through Hole 25A

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-1437651-2
Secondary Manufacturer Part#: 6-1437651-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Number of Positions 2
  • Available in centerline spacing from 0.250” to 0.4375”
  • Position sizes 2 to 30
  • Accepts wire range from 10 to 30 AWG dependant on style
  • Full line of accessories includes jumpers, quick connect ta

Technical Attributes

Find Similar Parts

Description Value
0.3 to 3 mm²
Copper Alloy|Steel
Tin
25 A
Through Hole
Solder
300 V
22 to 12, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:280  Mult:1  
USD $:
280+
$0.71435
560+
$0.68404
1120+
$0.6576
2240+
$0.63215
10000+
$0.56579