PDP SEO Portlet

6-1423091-3

SCR6-1423091-3

Manufacturer:TE Connectivity
Product Category: Electromechanical, Relays, Other Relays
Avnet Manufacturer Part #: 6-1423091-3
Secondary Manufacturer Part#: 6-1423091-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SPST-NO
Silver-Tin-Indium Oxide
24 V
277 V
30 A
Through Hole
-55 to 85 °C
Box|Tray
PC Pins
PCB Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536490075
Schedule B: 8536490075
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:30  Mult:1  
USD $:
30+
$5.14332
70+
$4.92788
150+
$4.7539
300+
$4.58645
1000+
$4.07898