PDP SEO Portlet

6-1419137-4

Automotive Relay, Micro Relay A Series

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-1419137-4
Secondary Manufacturer Part#: 6-1419137-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100.84 mA
119 Ohm
SPDT-CO
Silver Alloy
12 V
20 A
32 V
7.2 Vdc
1.2 W
1.6 Vdc
Socket Mount
6 ms
-40 to 125 to 125 °C
5
23 x 15.5 x 25.4 mm
Non-Latching
1419137
Quick Connect
Power Relay

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536410060
Schedule B: 8536410060
In Stock :  0
Additional inventory
Factory Lead Time: 147 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$4.11282
90+
$3.5466
200+
$3.3885
350+
$3.24625
480+
$3.11688