6-1393812-2
SCR6-1393812-2
Manufacturer:TE Connectivity
Product Category:
Electromechanical, Relays, Signal Relays
Avnet Manufacturer Part #: 6-1393812-2
Secondary Manufacturer Part#: 6-1393812-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15.78 mA | ||
| 3.8 kOhm | ||
| 4PDT | ||
| Gold Flash|Silver | ||
| 60 V | ||
| 125 V | ||
| 2 A | ||
| 2 A | ||
| 150 V | ||
| 2 W | ||
| Panel Mount | ||
| 16 ms | ||
| -40 to 70 °C | ||
| Box|Carton | ||
| Non-Latching | ||
| Solder Lug |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536410030 |
| Schedule B: | 8536410030 |