PDP SEO Portlet

6-1241961-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 6-1241961-2
Secondary Manufacturer Part#: 6-1241961-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polyamide 66
Straight
Receptacle
Natural
Cable Mount
2 POS
1
-40 to 105 °C
5.0000 mm
25.5 mm
9.2 mm
15 mm
Housing
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 113 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
USD $:
3200+
$0.27015
51200+
$0.2077
102400+
$0.17438
252800+
$0.14791
505600+
$0.1452