6-1105151-1
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 6-1105151-1
Secondary Manufacturer Part#: 6-1105151-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Connector Headers and PCB Receptacles | ||
| Brass | ||
| Silver | ||
| Signal | ||
| Receptacle | ||
| Cable Mount | ||
| Bag | ||
| 2 µm | ||
| HSS | ||
| No | ||
| Crimp | ||
| 4 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |